+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SE2220IRC-2A

IR transmitter; 940nm; transparent; 40°; 1.3÷2VDC; SMD; 100mA


Manufacturer: LUCKYLIGHT

Manufacturer part number:
SE2220IRC-2A
TME Symbol:
LL-SE2220IRC-2A

Specification

Manufacturer
LUCKYLIGHT
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Viewing angle
40°
Operating voltage
1.3...2V DC
Mounting
SMD
Dimensions
2.2x1.95x0.9mm
LED current
100mA
radiant intensity
55...80mW/sr
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs LUCKYLIGHT,
*
SE2220IRC-2A
0 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
Net price for quantities from 4000 pcs - 0.45 USDGross price for quantities from 4000 pcs - 0.45 USD
Net price for quantities from 8000 pcs - 0.40 USDGross price for quantities from 8000 pcs - 0.40 USD
Net price for quantities from 16000 pcs - 0.34 USDGross price for quantities from 16000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.