+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL103C

Diode: Schottky switching; MiniMELF glass; SMD; 20V; 0.35A; 10ns

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
LL103C
TME Symbol:
LL103C-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky switching
Case
MiniMELF glass
Mounting
SMD
Max. off-state voltage
20V
Load current
0.35A
Semiconductor structure
single diode
Capacitance
50pF
Features of semiconductor devices
superfast switching
Max. forward voltage
0.6V
Max. forward impulse current
14A
Reverse recovery time
10ns
Kind of package
reel, tape
Power dissipation
0.4W
Gross weight0.038 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
LL103C
1979 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs