+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL3-DT01

Sensor: fiber-optic; 0÷0.07m; Oper.mode: diffuse-reflective

Manufacturer: SICK

Manufacturer part number:
LL3-DT01

Alternative designations: 5308076

TME Symbol:
LL3-DT01

Specification

Manufacturer
SICK
Type of sensor
fiber-optic
Range
0...70mm
Operation mode
diffuse-reflective
Thread
M3
Operating temperature
-40...70°C
Gross weight20.63 g
See other products in this category: Fiber-Optic Sensors SICK,
*
LL3-DT01
1 in TME stock
Net price for quantities from 1 pcs - 95.81 USDGross price for quantities from 1 pcs - 95.81 USD
Net price for quantities from 5 pcs - 88.97 USDGross price for quantities from 5 pcs - 88.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.