+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL3-TB01

Sensor: fiber-optic; 0÷0.7m; Oper.mode: transmitter-receiver

Manufacturer: SICK

Manufacturer part number:
LL3-TB01

Alternative designations: 5308050

TME Symbol:
LL3-TB01

Specification

Manufacturer
SICK
Type of sensor
fiber-optic
Range
0...0.7m
Operation mode
transmitter-receiver
Thread
M4
Operating temperature
-40...70°C
Gross weight37 g
See other products in this category: Fiber-Optic Sensors SICK,
*
LL3-TB01
5 in TME stock
Net price for quantities from 1 pcs - 65.93 USDGross price for quantities from 1 pcs - 65.93 USD
Net price for quantities from 5 pcs - 61.22 USDGross price for quantities from 5 pcs - 61.22 USD
No. of pieces (Multiplicity: 1)