+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL3-TB02

Sensor: fiber-optic; 0÷0.45m; Oper.mode: transmitter-receiver

Manufacturer: SICK

Manufacturer part number:
LL3-TB02

Alternative designations: 5308048

TME Symbol:
LL3-TB02

Specification

Manufacturer
SICK
Type of sensor
fiber-optic
Range
0...0.45m
Operation mode
transmitter-receiver
Thread
M4
Operating temperature
-40...70°C
Gross weight31.8 g
See other products in this category: Fiber-Optic Sensors SICK,
*
LL3-TB02
0 in TME stock
Net price for quantities from 1 pcs - 65.83 USDGross price for quantities from 1 pcs - 65.83 USD
Net price for quantities from 5 pcs - 61.13 USDGross price for quantities from 5 pcs - 61.13 USD
No. of pieces (Multiplicity: 1)