+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLB149PX2

Filament lamp: automotive; BA15S; 5W; 24V; transparent; LLB; trucks

Manufacturer: LUCAS

Manufacturer part number:
LLB149PX2
TME Symbol:
LLB149PX2

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
BA15S
Power
5W
Operating voltage
24V
Colour
transparent
Manufacturer series
LLB
Application
trucks
Kit contents
filament lamp x2
Kind of bulb
R5W
Gross weight17.88 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB149PX2
12 in TME stock
Net price for quantities from 5 set - 0.96 USDGross price for quantities from 5 set - 0.96 USD
Net price for quantities from 15 set - 0.91 USDGross price for quantities from 15 set - 0.91 USD
Net price for quantities from 30 set - 0.85 USDGross price for quantities from 30 set - 0.85 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 15 set