+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLB233PX2

Filament lamp: automotive; BA9S; 4W; 12V; transparent; LLB; T4W

Manufacturer: LUCAS

Manufacturer part number:
LLB233PX2
TME Symbol:
LLB233PX2

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
BA9S
Power
4W
Operating voltage
12V
Colour
transparent
Manufacturer series
LLB
Application
passenger vehicles
Kit contents
filament lamp x2
Kind of bulb
T4W
Gross weight9.19 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB233PX2
14 in TME stock
Net price for quantities from 5 set - 1.21 USDGross price for quantities from 5 set - 1.21 USD
Net price for quantities from 10 set - 1.13 USDGross price for quantities from 10 set - 1.13 USD
Net price for quantities from 25 set - 1.05 USDGross price for quantities from 25 set - 1.05 USD
No. of complete sets (Multiplicity: 1)