+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLB249T

Filament lamp: automotive; BA9S MCC; 4W; 24V; transparent; LLB

Manufacturer: LUCAS

Manufacturer part number:
LLB249T
TME Symbol:
LLB249T

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
BA9S MCC
Power
4W
Operating voltage
24V
Colour
transparent
Manufacturer series
LLB
Application
trucks
Kit contents
filament lamp x1
Kind of bulb
T4W
Gross weight1.667 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB249T
168 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 30 pcs - 0.26 USDGross price for quantities from 30 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcsCardboard = 200 pcs