+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLB380PX2

Filament lamp: automotive; BAY15D SBC; 21/5W; 12V; transparent

Manufacturer: LUCAS

Manufacturer part number:
LLB380PX2
TME Symbol:
LLB380PX2

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
BAY15D SBC
Power
21/5W
Operating voltage
12V
Colour
transparent
Manufacturer series
LLB
Application
passenger vehicles
Kit contents
filament lamp x2
Kind of bulb
P21/5W
Gross weight21.9 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB380PX2
15 in TME stock
Net price for quantities from 5 set - 1.31 USDGross price for quantities from 5 set - 1.31 USD
Net price for quantities from 10 set - 1.23 USDGross price for quantities from 10 set - 1.23 USD
Net price for quantities from 25 set - 1.15 USDGross price for quantities from 25 set - 1.15 USD
No. of complete sets (Multiplicity: 1)