+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLB435

Filament lamp: automotive; BAY9S; 21W; 24V; transparent; LLB; H21W

Manufacturer: LUCAS

Manufacturer part number:
LLB435
TME Symbol:
LLB435

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
BAY9S
Power
21W
Operating voltage
24V
Colour
transparent
Manufacturer series
LLB
Application
trucks
Kit contents
filament lamp x1
Kind of bulb
H21W
Gross weight4.57 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB435
10 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 50 pcs - 3.01 USDGross price for quantities from 50 pcs - 3.01 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs