+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLB448

Filament lamp: automotive; P14,5s; 55W; 12V; transparent; LLB; H1

Manufacturer: LUCAS

Manufacturer part number:
LLB448
TME Symbol:
LLB448

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
P14,5s
Power
55W
Operating voltage
12V
Colour
transparent
Manufacturer series
LLB
Application
passenger vehicles
Kit contents
filament lamp x1
Kind of bulb
H1
Gross weight9.12 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB448
36 in TME stock
Net price for quantities from 2 pcs - 1.16 USDGross price for quantities from 2 pcs - 1.16 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBag = 10 pcs