+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLB581T

Filament lamp: automotive; BAU15S; 21W; 12V; orange; LLB; PY21W

Manufacturer: LUCAS

Manufacturer part number:
LLB581T
TME Symbol:
LLB581T

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
BAU15S
Power
21W
Operating voltage
12V
Colour
orange
Manufacturer series
LLB
Application
passenger vehicles
Kit contents
filament lamp x1
Kind of bulb
PY21W
Gross weight7.17 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB581T
95 in TME stock
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcs