+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLD1S

Filament lamp: automotive; PK32d-2; 35W; 85V; transparent; LLD

Manufacturer: LUCAS

Manufacturer part number:
LLD1S
TME Symbol:
LLD1S

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
PK32d-2
Power
35W
Operating voltage
85V
Colour
transparent
Manufacturer series
LLD
Application
passenger vehicles
Light source features
xenon
Kit contents
filament lamp x1
Kind of bulb
D1S
Gross weight93 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLD1S
2 in TME stock
Net price for quantities from 1 pcs - 38.76 USDGross price for quantities from 1 pcs - 38.76 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts