+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLED-B7/12/W

LED lamp; BA7S; white; 12VDC

Manufacturer: BRIGHTMASTER

Manufacturer part number:
LLED-B7/12/W
TME Symbol:
LLED-B7/12/W

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
LED lamp
Kind of handle
BA7S
Colour
white
Operating voltage
12V DC
Length
19mm
Diameter
6.8mm
Luminosity
5cd
Light source features
  • built-in protection diode
  • built-in resistor
  • lower luminous flux when supplied with AC voltage
Gross weight0.843 g
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LLED-B7/12/W
0 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 5 pcs - 1.73 USDGross price for quantities from 5 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)