+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLED-B9/12/W

LED lamp; BA9S; white; 12VDC; 12VAC

Manufacturer: BRIGHTMASTER

Manufacturer part number:
LLED-B9/12/W
TME Symbol:
LLED-B9/12/W

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
white
Operating voltage
12V AC, 12V DC
Length
23mm
Diameter
9.6mm
Luminosity
2cd
Light source features
  • AC and DC voltage supplied
  • built-in bridge rectifier
  • built-in protection diode
  • built-in resistor
Gross weight1.753 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LLED-B9/12/W
635 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)