+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLED-T6/24/W

LED lamp; T6,8G; white; 24VDC

Manufacturer: BRIGHTMASTER

Manufacturer part number:
LLED-T6/24/W
TME Symbol:
LLED-T6/24/W

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
LED lamp
Kind of handle
T6,8G
Colour
white
Operating voltage
24V DC
Length
44mm
Diameter
3mm
Luminosity
5cd
Light source features
  • built-in protection diode
  • built-in resistor
  • lower luminous flux when supplied with AC voltage
Dimensions
Gross weight1.625 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LLED-T6/24/W
100 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.