+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLP202-3C3C-BLK-12

Antenna; LTE; 4dBi; screw type; 50Ω; 1.71÷2.7GHz; SMA; 300mm


Manufacturer: MOBILEMARK

Manufacturer part number:
LLP202-3C3C-BLK-12
TME Symbol:
LLP202-3C3C-BLK-12

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
antenna
Kind of antenna
LTE
Antenna gain
4dBi
Mounting
screw type
Impedance
50Ω
Frequency
1.71...2.7GHz
Connection
SMA
Cable length
0.3m
Gross weight360 g
Certificates
See other products in this category: RF antennas MOBILEMARK,
*
LLP202-3C3C-BLK-12
0 in TME stock
Net price for quantities from 1 pcs - 143.66 USDGross price for quantities from 1 pcs - 143.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.