+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS2A182MELB

Capacitor: electrolytic; SNAP-IN; 1800uF; 100VDC; Ø30x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2A182MELB
TME Symbol:
LLS2A182MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1.8mF
Operating voltage
100V DC
Body dimensions
Ø30x25mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
2.65A
Leakage current
1.27mA
Height
25mm
Diameter
30mm
Capacitors features
  • high ripple current
  • long life
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2A182MELB
0 in TME stock
Net price for quantities from 200 pcs - 2.38 USDGross price for quantities from 200 pcs - 2.38 USD
Net price for quantities from 600 pcs - 2.27 USDGross price for quantities from 600 pcs - 2.27 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.