+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS2C271MELY

Capacitor: electrolytic; SNAP-IN; 270uF; 160VDC; Ø20x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2C271MELY
TME Symbol:
LLS2C271MELY

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
270µF
Operating voltage
160V DC
Body dimensions
Ø20x25mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
1.28A
Leakage current
0.62mA
Height
25mm
Diameter
20mm
Capacitors features
  • high ripple current
  • long life
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2C271MELY
0 in TME stock
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.38 USD
Net price for quantities from 500 pcs - 1.33 USDGross price for quantities from 500 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.