+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS2D102MELB

Capacitor: electrolytic; SNAP-IN; 1000uF; 200VDC; Ø30x35mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2D102MELB
TME Symbol:
LLS2D102MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1mF
Operating voltage
200V DC
Body dimensions
Ø30x35mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
3.15A
Leakage current
1.34mA
Height
35mm
Diameter
30mm
Capacitors features
  • high ripple current
  • long life
Gross weight31.48 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2D102MELB
1 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 5 pcs - 3.94 USDGross price for quantities from 5 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.47 USDGross price for quantities from 10 pcs - 3.47 USD
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 2.99 USD
Net price for quantities from 50 pcs - 2.86 USDGross price for quantities from 50 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs