+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS2D152MELB

Capacitor: electrolytic; SNAP-IN; 1500uF; 200VDC; Ø30x45mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LLS2D152MELB
TME Symbol:
LLS2D152MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1.5mF
Operating voltage
200V DC
Body dimensions
Ø30x45mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
4.13A
Leakage current
1.64mA
Height
45mm
Diameter
30mm
Capacitors features
  • high ripple current
  • long life
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2D152MELB
0 in TME stock
Net price for quantities from 50 pcs - 4.60 USDGross price for quantities from 50 pcs - 4.60 USD
Net price for quantities from 200 pcs - 4.37 USDGross price for quantities from 200 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.