+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS2D222MELC

Capacitor: electrolytic; SNAP-IN; 2200uF; 200VDC; Ø35x45mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2D222MELC
TME Symbol:
LLS2D222MELC

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
2.2mF
Operating voltage
200V DC
Body dimensions
Ø35x45mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
5.25A
Leakage current
1.98mA
Height
45mm
Diameter
35mm
Capacitors features
  • high ripple current
  • long life
Gross weight61.04 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2D222MELC
0 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
Net price for quantities from 50 pcs - 5.58 USDGross price for quantities from 50 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs