+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS2D331MELY

Capacitor: electrolytic; SNAP-IN; 330uF; 200VDC; Ø20x30mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LLS2D331MELY
TME Symbol:
LLS2D331MELY

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
200V DC
Body dimensions
Ø20x30mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
1.56A
Leakage current
0.77mA
Height
30mm
Diameter
20mm
Capacitors features
  • high ripple current
  • long life
Gross weight12.34 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2D331MELY
0 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
Net price for quantities from 250 pcs - 1.61 USDGross price for quantities from 250 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs