+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS2D471MELY

Capacitor: electrolytic; SNAP-IN; 470uF; 200VDC; Ø20x35mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2D471MELY
TME Symbol:
LLS2D471MELY

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
200V DC
Body dimensions
Ø20x35mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
2.03A
Leakage current
0.91mA
Height
35mm
Diameter
20mm
Capacitors features
  • high ripple current
  • long life
Gross weight14.53 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2D471MELY
52 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 50 pcs - 2.06 USDGross price for quantities from 50 pcs - 2.06 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
Net price for quantities from 250 pcs - 1.86 USDGross price for quantities from 250 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs