+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS2E102MELB

Capacitor: electrolytic; SNAP-IN; 1000uF; 250VDC; Ø30x40mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2E102MELB
TME Symbol:
LLS2E102MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1mF
Operating voltage
250V DC
Body dimensions
Ø30x40mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
3560mA
Leakage current
1.5mA
Height
40mm
Diameter
30mm
Capacitors features
  • high ripple current
  • long life
Gross weight40.3 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2E102MELB
40 in TME stock
Net price for quantities from 1 pcs - 7.01 USDGross price for quantities from 1 pcs - 7.01 USD
Net price for quantities from 5 pcs - 5.90 USDGross price for quantities from 5 pcs - 5.90 USD
Net price for quantities from 10 pcs - 5.36 USDGross price for quantities from 10 pcs - 5.36 USD
Net price for quantities from 50 pcs - 4.25 USDGross price for quantities from 50 pcs - 4.25 USD
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 3.87 USD
Net price for quantities from 200 pcs - 3.73 USDGross price for quantities from 200 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs