+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS2E102MELC

Capacitor: electrolytic; SNAP-IN; 1000uF; 250VDC; Ø35x35mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2E102MELC
TME Symbol:
LLS2E102MELC

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1mF
Operating voltage
250V DC
Body dimensions
Ø35x35mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
3.48A
Leakage current
1.5mA
Height
35mm
Diameter
35mm
Capacitors features
  • high ripple current
  • long life
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2E102MELC
0 in TME stock
Net price for quantities from 50 pcs - 4.31 USDGross price for quantities from 50 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.