+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS2G331MELC

Capacitor: electrolytic; SNAP-IN; 330uF; 400VDC; Ø35x30mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2G331MELC
TME Symbol:
LLS2G331MELC

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
400V DC
Body dimensions
Ø35x30mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...85°C
Operating current
2.05A
Leakage current
1.08mA
Height
30mm
Diameter
35mm
Capacitors features
  • high ripple current
  • long life
Gross weight37.23 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2G331MELC
0 in TME stock
Net price for quantities from 200 pcs - 4.03 USDGross price for quantities from 200 pcs - 4.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.