+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS2W331MELB

Capacitor: electrolytic; SNAP-IN; 330uF; 450VDC; Ø30x40mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LLS2W331MELB
TME Symbol:
LLS2W331MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
450V DC
Body dimensions
Ø30x40mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...85°C
Operating current
2.12A
Leakage current
1.15mA
Height
40mm
Diameter
30mm
Capacitors features
  • high ripple current
  • long life
Gross weight38.16 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2W331MELB
365 in TME stock
Net price for quantities from 1 pcs - 8.14 USDGross price for quantities from 1 pcs - 8.14 USD
Net price for quantities from 5 pcs - 6.30 USDGross price for quantities from 5 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.65 USDGross price for quantities from 10 pcs - 5.65 USD
Net price for quantities from 25 pcs - 5.33 USDGross price for quantities from 25 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs