+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS2W331MELC

Capacitor: electrolytic; SNAP-IN; 330uF; 450VDC; Ø35x35mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LLS2W331MELC
TME Symbol:
LLS2W331MELC

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
450V DC
Body dimensions
Ø35x35mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...85°C
Operating current
2.15A
Leakage current
1.15mA
Height
35mm
Diameter
35mm
Capacitors features
  • high ripple current
  • long life
Gross weight42.83 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2W331MELC
138 in TME stock
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 10 pcs - 6.58 USDGross price for quantities from 10 pcs - 6.58 USD
Net price for quantities from 50 pcs - 5.50 USDGross price for quantities from 50 pcs - 5.50 USD
Net price for quantities from 100 pcs - 5.15 USDGross price for quantities from 100 pcs - 5.15 USD
Net price for quantities from 200 pcs - 4.82 USDGross price for quantities from 200 pcs - 4.82 USD
Net price for quantities from 400 pcs - 4.58 USDGross price for quantities from 400 pcs - 4.58 USD
Net price for quantities from 500 pcs - 4.51 USDGross price for quantities from 500 pcs - 4.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs