+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS2Z561MELY

Capacitor: electrolytic; SNAP-IN; 560uF; 180VDC; Ø20x40mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2Z561MELY
TME Symbol:
LLS2Z561MELY

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
560µF
Operating voltage
180V DC
Body dimensions
Ø20x40mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
2.15A
Leakage current
0.95mA
Height
40mm
Diameter
20mm
Capacitors features
  • high ripple current
  • long life
Gross weight58.54 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2Z561MELY
0 in TME stock
Net price for quantities from 250 pcs - 1.78 USDGross price for quantities from 250 pcs - 1.78 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.