+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLX477BLUX2

Filament lamp: automotive; PX26d; 55W; 12V; white-blue; BLUE50


Manufacturer: LUCAS

Manufacturer part number:
LLX477BLUX2
TME Symbol:
LLX477BLUX2

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
PX26d
Power
55W
Operating voltage
12V
Colour
white-blue
Manufacturer series
BLUE50
Light source features
up to 50% brighter light
Kit contents
filament lamp x2
Kind of bulb
H7
Name
LIGHTBOOSTER
Gross weight50.66 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLX477BLUX2
1 in TME stock
Net price for quantities from 1 pcs - 11.43 USDGross price for quantities from 1 pcs - 11.43 USD
Net price for quantities from 5 pcs - 10.67 USDGross price for quantities from 5 pcs - 10.67 USD
Net price for quantities from 10 pcs - 9.92 USDGross price for quantities from 10 pcs - 9.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.