+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLX481BLX2

Filament lamp: automotive; P14,5s; 100W; 12V; dark blue; RALLY

Manufacturer: LUCAS

Manufacturer part number:
LLX481BLX2
TME Symbol:
LLX481BLX2

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
P14,5s
Power
0.1kW
Operating voltage
12V
Colour
dark blue
Manufacturer series
RALLY
Kit contents
filament lamp x2
Kind of bulb
H1
Name
LIGHTBOOSTER
Gross weight55.43 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLX481BLX2
4 in TME stock
Net price for quantities from 1 pcs - 8.54 USDGross price for quantities from 1 pcs - 8.54 USD
Net price for quantities from 5 pcs - 7.97 USDGross price for quantities from 5 pcs - 7.97 USD
Net price for quantities from 10 pcs - 7.40 USDGross price for quantities from 10 pcs - 7.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.