+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLX775BLX2

Filament lamp: automotive; PX26d; 70W; 24V; white-blue; BLUE; H7

Manufacturer: LUCAS

Manufacturer part number:
LLX775BLX2
TME Symbol:
LLX775BLX2

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
PX26d
Power
70W
Operating voltage
24V
Colour
white-blue
Manufacturer series
BLUE
Light source features
xenon look
Kit contents
filament lamp x2
Kind of bulb
H7
Name
LIGHTBOOSTER
Gross weight53.79 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLX775BLX2
1 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts