+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLX784BLX2

Filament lamp: automotive; PX26d; 100W; 12V; dark blue; RALLY; H7

Manufacturer: LUCAS

Manufacturer part number:
LLX784BLX2
TME Symbol:
LLX784BLX2

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
PX26d
Power
0.1kW
Operating voltage
12V
Colour
dark blue
Manufacturer series
RALLY
Kit contents
filament lamp x2
Kind of bulb
H7
Name
LIGHTBOOSTER
Gross weight51.2 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLX784BLX2
10 in TME stock
Net price for quantities from 1 pcs - 10.58 USDGross price for quantities from 1 pcs - 10.58 USD
Net price for quantities from 5 pcs - 9.87 USDGross price for quantities from 5 pcs - 9.87 USD
Net price for quantities from 10 pcs - 9.17 USDGross price for quantities from 10 pcs - 9.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.