+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLX9006BLX2

Filament lamp: automotive; P22d; 51W; 12V; white-blue; BLUE; HB4


Manufacturer: LUCAS

Manufacturer part number:
LLX9006BLX2
TME Symbol:
LLX9006BLX2

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
P22d
Power
51W
Operating voltage
12V
Colour
white-blue
Manufacturer series
BLUE
Light source features
xenon look
Kit contents
filament lamp x2
Kind of bulb
HB4
Name
LIGHTBOOSTER
Gross weight75.53 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLX9006BLX2
3 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts