+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLXH4150TR

Filament lamp: automotive; P43t; 60/55W; 12V; white; +150%; H4

NEW

Manufacturer: LUCAS

Manufacturer part number:
LLXH4150TR
TME Symbol:
LLXH4150TR

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
P43t
Power
60/55W
Operating voltage
12V
Colour
white
Manufacturer series
+150%
Kit contents
filament lamp x2
Kind of bulb
H4
Name
LIGHTBOOSTER
Gross weight84.02 g
Certificates
EAN code5021374753427
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLXH4150TR
5 in TME stock
Net price for quantities from 1 set - 11.70 USDGross price for quantities from 1 set - 11.70 USD
Net price for quantities from 5 set - 10.92 USDGross price for quantities from 5 set - 10.92 USD
Net price for quantities from 20 set - 10.14 USDGross price for quantities from 20 set - 10.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.