+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLXH7150TR

Filament lamp: automotive; PX26d; 55W; 12V; white-blue; +150%; H7


Manufacturer: LUCAS

Manufacturer part number:
LLXH7150TR
TME Symbol:
LLXH7150TR

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
PX26d
Power
55W
Operating voltage
12V
Colour
white-blue
Manufacturer series
+150%
Light source features
up to 150% more light
Kit contents
filament lamp x2
Kind of bulb
H7
Name
LIGHTBOOSTER
Gross weight65.75 g
Certificates
EAN code5021374962096
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLXH7150TR
10 in TME stock
Net price for quantities from 1 set - 11.66 USDGross price for quantities from 1 set - 11.66 USD
Net price for quantities from 5 set - 10.89 USDGross price for quantities from 5 set - 10.89 USD
Net price for quantities from 10 set - 10.11 USDGross price for quantities from 10 set - 10.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.