+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM-1P

Limit switch; plunger; SPDT; 16A; max.400VAC; max.220VDC; IP40


Manufacturer: PROMET

Manufacturer part number:
LM-1P
TME Symbol:
LM-1P

Specification

Manufacturer
PROMET
Type of sensor
limit switch
Kind of actuator
plunger
Output configuration
SPDT
Contact current max.
16A
Switched voltage
max. 220V DC, max. 400V AC
Connection
screw terminals
IP rating
IP40
Body dimensions
45x25x12mm
Operating temperature
-25...85°C
Body material
plastic
AC contacts rating @R
1A / 400V AC
DC contacts rating @R
0.5A / 220V DC
Mechanical durability
5000000 cycles
Switches features
snap action contacts
Dimensions
Gross weight77.75 g
EAN code5900103006808
See other products in this category: Limit Switches PROMET,
*
LM-1P
1 in TME stock
Net price for quantities from 1 pcs - 24.13 USDGross price for quantities from 1 pcs - 24.13 USD
Net price for quantities from 5 pcs - 22.52 USDGross price for quantities from 5 pcs - 22.52 USD
Net price for quantities from 10 pcs - 20.91 USDGross price for quantities from 10 pcs - 20.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.