+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM1084IT-3.3/NOPB

IC: voltage regulator; LDO,fixed; 3.3V; 5A; TO220-3; THT; LM1084

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1084IT-3.3/NOPB
TME Symbol:
LM1084IT-3.3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
1.3V
Output voltage
3.3V
Output current
5A
Case
TO220-3
Mounting
THT
Manufacturer series
LM1084
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
2.6...29V
Manufacturer standard package
45pcs.
Gross weight2 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
LM1084IT-3.3/NOPB
102 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 25 pcs - 1.91 USDGross price for quantities from 25 pcs - 1.91 USD
Net price for quantities from 45 pcs - 1.84 USDGross price for quantities from 45 pcs - 1.84 USD
Net price for quantities from 90 pcs - 1.77 USDGross price for quantities from 90 pcs - 1.77 USD
Net price for quantities from 135 pcs - 1.73 USDGross price for quantities from 135 pcs - 1.73 USD
Net price for quantities from 540 pcs - 1.64 USDGross price for quantities from 540 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs