+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM1084IT-ADJ/NOPB

IC: voltage regulator; LDO,adjustable; 1.25÷27.5V; 5A; TO220-3

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1084IT-ADJ/NOPB
TME Symbol:
LM1084IT-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.3V
Output voltage
1.25...27.5V
Output current
5A
Case
TO220-3
Mounting
THT
Manufacturer series
LM1084
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
2.6...29V
Manufacturer standard package
45pcs.
Gross weight2.002 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
LM1084IT-ADJ/NOPB
617 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.19 USDGross price for quantities from 25 pcs - 2.19 USD
Net price for quantities from 45 pcs - 2.07 USDGross price for quantities from 45 pcs - 2.07 USD
Net price for quantities from 90 pcs - 1.95 USDGross price for quantities from 90 pcs - 1.95 USD
Net price for quantities from 270 pcs - 1.85 USDGross price for quantities from 270 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs