+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM1085IT-5.0/NOPB

IC: voltage regulator; LDO,fixed; 5V; 3A; TO220-3; THT; LM1085; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1085IT-5.0/NOPB
TME Symbol:
LM1085IT-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
1.3V
Output voltage
5V
Output current
3A
Case
TO220-3
Mounting
THT
Manufacturer series
LM1085
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
2.6...29V
Manufacturer standard package
45pcs.
Gross weight2.03 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
LM1085IT-5.0/NOPB
207 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.10 USDGross price for quantities from 10 pcs - 2.10 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 45 pcs - 1.86 USDGross price for quantities from 45 pcs - 1.86 USD
Net price for quantities from 90 pcs - 1.75 USDGross price for quantities from 90 pcs - 1.75 USD
Net price for quantities from 135 pcs - 1.72 USDGross price for quantities from 135 pcs - 1.72 USD
Net price for quantities from 270 pcs - 1.64 USDGross price for quantities from 270 pcs - 1.64 USD
Net price for quantities from 540 pcs - 1.57 USDGross price for quantities from 540 pcs - 1.57 USD
Net price for quantities from 1035 pcs - 1.52 USDGross price for quantities from 1035 pcs - 1.52 USD
Net price for quantities from 2520 pcs - 1.45 USDGross price for quantities from 2520 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs