+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM1085IT-ADJ/NOPB

IC: voltage regulator; LDO,adjustable; 1.25÷27.5V; 3A; TO220-3

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1085IT-ADJ/NOPB
TME Symbol:
LM1085IT-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.3V
Output voltage
1.25...27.5V
Output current
3A
Case
TO220-3
Mounting
THT
Manufacturer series
LM1085
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
2.6...29V
Manufacturer standard package
45pcs.
Gross weight1.99 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
LM1085IT-ADJ/NOPB
387 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 45 pcs - 1.30 USDGross price for quantities from 45 pcs - 1.30 USD
Net price for quantities from 90 pcs - 1.23 USDGross price for quantities from 90 pcs - 1.23 USD
Net price for quantities from 135 pcs - 1.21 USDGross price for quantities from 135 pcs - 1.21 USD
Net price for quantities from 270 pcs - 1.16 USDGross price for quantities from 270 pcs - 1.16 USD
Net price for quantities from 675 pcs - 1.10 USDGross price for quantities from 675 pcs - 1.10 USD
Net price for quantities from 5040 pcs - 1.03 USDGross price for quantities from 5040 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs