+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM1086CS-ADJ/NOPB

IC: voltage regulator; linear,adjustable; 1.25÷27.5V; 1.5A; TO263

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1086CS-ADJ/NOPB
TME Symbol:
LM1086CS-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
1.3V
Output voltage
1.25...27.5V
Output current
1.5A
Case
TO263
Mounting
SMD
Manufacturer series
LM1086
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.6...29V
Manufacturer standard package
45pcs.
Gross weight1.46 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
LM1086CS-ADJ/NOPB
1 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.