+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM1086CSX-ADJ/NOPB

IC: voltage regulator; LDO,adjustable; 1.2÷15V; 1.5A; D2PAK; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1086CSX-ADJ/NOPB
TME Symbol:
LM1086CSX-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.5V
Output voltage
1.2...15V
Output current
1.5A
Case
D2PAK
Mounting
SMD
Manufacturer series
LM1086
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.6...29V
Manufacturer standard package
500pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
LM1086CSX-ADJ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.