+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM1086CT-3.3/NOPB

IC: voltage regulator; LDO,fixed; 3.3V; 1.5A; TO220-3; THT; LM1086


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1086CT-3.3/NOPB
TME Symbol:
LM1086CT-3.3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
1.5V
Output voltage
3.3V
Output current
1.5A
Case
TO220-3
Mounting
THT
Manufacturer series
LM1086
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
2.6...27V
Manufacturer standard package
45pcs.
Gross weight2.008 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
LM1086CT-3.3/NOPB
292 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 3 pcs - 2.05 USDGross price for quantities from 3 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 45 pcs - 1.50 USDGross price for quantities from 45 pcs - 1.50 USD
Net price for quantities from 90 pcs - 1.43 USDGross price for quantities from 90 pcs - 1.43 USD
Net price for quantities from 135 pcs - 1.39 USDGross price for quantities from 135 pcs - 1.39 USD
Net price for quantities from 270 pcs - 1.32 USDGross price for quantities from 270 pcs - 1.32 USD
Net price for quantities from 2520 pcs - 1.24 USDGross price for quantities from 2520 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs