+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM10CN/NOPB

IC: operational amplifier; 400kHz; Ch: 2; Uoper: 1.1÷40V; DIP8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM10CN/NOPB
TME Symbol:
LM10CN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
400kHz
Number of channels
2
Operating voltage
1.1...40V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.2V/μs
Integrated circuit features
precision
Input offset voltage
0.5mV
Kind of package
tube
Gross weight0.53 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM10CN/NOPB
436 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 3 pcs - 4.15 USDGross price for quantities from 3 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
Net price for quantities from 25 pcs - 3.29 USDGross price for quantities from 25 pcs - 3.29 USD
Net price for quantities from 40 pcs - 3.19 USDGross price for quantities from 40 pcs - 3.19 USD
Net price for quantities from 80 pcs - 3.09 USDGross price for quantities from 80 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs