+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM1117DTX-ADJ/NOPB

IC: voltage regulator; LDO,adjustable; 1.25÷13.8V; 0.8A; TO252


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1117DTX-ADJ/NOPB
TME Symbol:
LM1117DTX-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.2V
Output voltage
1.25...13.8V
Output current
0.8A
Case
TO252
Mounting
SMD
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.6...15V
Manufacturer standard package
2500pcs.
Gross weight0.376 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM1117DTX-ADJ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsReel = 2 500 pcs