+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM1117LD-2.5/NOPB

IC: voltage regulator; LDO,fixed; 2.5V; 0.8A; WSON8; SMD; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1117LD-2.5/NOPB
TME Symbol:
LM1117LD-2.5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
1.3V
Output voltage
2.5V
Output current
0.8A
Case
WSON8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.6...15V
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LM1117LD-2.5/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 250 pcs - 0.81 USDGross price for quantities from 250 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.