+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM111H/NOPB

IC: comparator; universal; Cmp: 1; 200ns; 5÷36V; THT; TO99; 60nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM111H/NOPB
TME Symbol:
LM111H/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
200ns
Operating voltage
5...36V
Mounting
THT
Case
TO99
Operating temperature
-55...125°C
Input offset voltage
0.7mV
Kind of output
open collector
Input offset current
60nA
Gross weight1.719 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM111H/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 22.20 USDGross price for quantities from 1 pcs - 22.20 USD
Net price for quantities from 10 pcs - 19.20 USDGross price for quantities from 10 pcs - 19.20 USD
Net price for quantities from 100 pcs - 17.04 USDGross price for quantities from 100 pcs - 17.04 USD
No. of pieces (Multiplicity: 1)