+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM135AH/NOPB

IC: temperature sensor; diode; -55÷150°C; TO46; THT; Accur: ±3°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM135AH/NOPB
TME Symbol:
LM135AH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
diode
Temperature measuring range
-55...150°C
Case
TO46
Mounting
THT
Interface
analog
Temperature measurement accuracy
±3°C
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM135AH/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 19.58 USDGross price for quantities from 1 pcs - 19.58 USD
Net price for quantities from 3 pcs - 18.41 USDGross price for quantities from 3 pcs - 18.41 USD
Net price for quantities from 5 pcs - 17.88 USDGross price for quantities from 5 pcs - 17.88 USD
Net price for quantities from 10 pcs - 17.23 USDGross price for quantities from 10 pcs - 17.23 USD
Net price for quantities from 25 pcs - 16.48 USDGross price for quantities from 25 pcs - 16.48 USD
Net price for quantities from 500 pcs - 16.21 USDGross price for quantities from 500 pcs - 16.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.